Knowles 1808Y0630681MXT
| Manufacturer | |
| MPN | 1808Y0630681MXT |
| LCSC Part # | C3839893 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 680pF X7R ±20% 63V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1884 | $ 0.19 |
| 200+ | $ 0.0729 | $ 14.58 |
| 500+ | $ 0.0704 | $ 35.20 |
| 1,500+ | $ 0.0691 | $ 103.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0630681MXT | Knowles | 1808 | 0 | $ 0.1888 | ||
| 1808Y1000681MXT | Knowles | 1808 | 0 | $ 0.1884 | ||
| 1808J1000681MXT | Knowles | 1808 | 0 | $ 0.1926 | ||
| 1808Y2000681MXT | Knowles | 1808 | 0 | $ 0.1884 | ||
| 1808J2000681MXT | Knowles | 1808 | 0 | $ 0.1926 | ||
| 1808JA250681MSRUYX | Knowles | 1808 | 0 | $ 0.8826 | ||
| 1808JA250681MSTUYX | Knowles | 1808 | 0 | $ 0.9377 | ||
| 1808JA250681MJRUYX | Knowles | 1808 | 0 | $ 0.7146 | ||
| 1808JA250681MJTUYX | Knowles | 1808 | 0 | $ 0.167 | ||
| 1808YA250681MSTUYX | Knowles | 1808 | 0 | $ 0.2295 | ||
| 1808YA250681MJRUYS | Knowles | 1808 | 0 | $ 0.8573 | ||
| 1808YA250681MJTUYX | Knowles | 1808 | 0 | $ 0.1981 | ||
| 1808JA250681MJRU2X | Knowles | 1808 | 0 | $ 0.6418 | ||
| 1808YA250681MJRUYX | Knowles | 1808 | 0 | $ 0.8633 | ||
| 1808JA250681MJTU2X | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808YA250681MSTUYS | Knowles | 1808 | 0 | $ 1.1592 | ||
| 1808JA250681MSRUYS | Knowles | 1808 | 0 | $ 0.9207 | ||
| 1808YA250681MJTU2X | Knowles | 1808 | 0 | $ 0.1807 | ||
| 1808YA250681MSRUYS | Knowles | 1808 | 0 | $ 1.056 | ||
| 1808J2500681MXT | Knowles | 1808 | 0 | $ 0.1888 |

