LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TSC2007IPWR product image
  • TSC2007IPWR thumbnail 1
  • TSC2007IPWR thumbnail 2
  • TSC2007IPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TSC2007IPWRRoHS

Manufacturer
MPN
TSC2007IPWR
LCSC Part #
C38398
Packaging
TSSOP-16
Customer #
Key Attributes
12-Bit, Nanopower, 4-Wire Micro TOUCH SCREEN CONTROLLER with I2C Interface
Datasheetpdf iconTI TSC2007IPWR
In-Stock: 3,676
3,676 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.322$ 1.32
10+$ 1.1193$ 11.19
30+$ 1.0073$ 30.22
100+$ 0.8808$ 88.08
500+$ 0.8257$ 412.85
1,000+$ 0.7997$ 799.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers
ManufacturerTI
PackagingTSSOP-16
FeaturesBuilt-in temperature sensor
Touch Screen Type4-Wire Resistive

Introduction

AI Translation

The TSC2007 is a very low-power touch screen controller designed to work with power-sensitive, handheld applications that are based on an advanced low-voltage processor. It works with a supply voltage as low as 1.2V, which can be supplied by a single-cell battery. It contains a complete, ultra-low power, 12-bit, analog-to-digital (A/D) resistive touch screen converter, including drivers and the control logic to measure touch pressure.

In addition to these standard features, the TSC2007 offers preprocessing of the touch screen measurements to reduce bus loading, thus reducing the consumption of host processor resources that can then be redirected to more critical functions.

The TSC2007 supports an I²C serial bus and data transmission protocol in all three defined modes: standard, fast, and high-speed. It offers programmable resolution of 8 or 12 bits to accommodate different screen sizes and performance needs.

The TSC2007 is available in a 12-lead, (1.555 ±0.055mm) x (2.055 ±0.055mm), 3x4 array, wafer chip-scale package (WCSP), and a 16-pin, TSSOP package. The TSC2007 is characterized for the -40°C to +85°C industrial temperature range.

Features

AI Translation
  • 4-Wire Touch Screen Interface
  • Single 1.2V to 3.6V Supply/Reference
  • Ratiometric Conversion
  • Effective Throughput Rate: Up to 20kHz (8-Bit) or 10kHz (12-Bit)
  • Preprocessing to Reduce Bus Activity
  • I2C Interface Supports: Standard, Fast, and High-Speed Modes
  • Simple, Command-Based User Interface: TSC2003 Compatible
  • 8- or 12-Bit Resolution
  • On-Chip Temperature Measurement
  • Touch Pressure Measurement
  • Digital Buffered PENIRQ
  • On-Chip, Programmable PENIRQ Pull-Up
  • Auto Power-Down Control
  • Low Power:
    • 32.24μA at 1.2V, Fast Mode, 8.2kHz Eq Rate
    • 39.31μA at 1.8V, Fast Mode, 8.2kHz Eq Rate
    • 53.32μA at 2.7V, Fast Mode, 8.2kHz Eq Rate
  • Enhanced ESD Protection:
    • ±8kV HBM
    • ±1kV CDM
    • ±25kV Air Gap Discharge
    • ±15kV Contact Discharge
  • 1.5x2 WCSP-12 and 5x6.4 TSSOP-16 Packages

Applications

AI Translation
  • Cellular Phones
  • PDA, GPS, and Media Players
  • Portable Instruments
  • Point-of-Sale Terminals
  • Multiscreen Touch Control Systems