Meritek MA1210CG272J500
| Manufacturer | |
| MPN | MA1210CG272J500 |
| LCSC Part # | C3839345 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±5% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2558 | $ 0.26 |
| 200+ | $ 0.099 | $ 19.80 |
| 500+ | $ 0.0955 | $ 47.75 |
| 1,000+ | $ 0.0938 | $ 93.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C272J5GACTU | KEMET | 1210 | 0 | $ 0.1762 | ||
| C1210C272J5GAC7800 | KEMET | 1210 | 0 | $ 0.2214 | ||
| C1210C272J1GACTU | KEMET | 1210 | 0 | $ 0.2026 | ||
| 1210Y0630272JCT | Knowles | 1210 | 0 | $ 0.3465 | ||
| 1210J0630272JAT | Knowles | 1210 | 0 | $ 1.5197 | ||
| 1210J1000272JCT | Knowles | 1210 | 0 | $ 0.2925 | ||
| 1210Y1000272JCT | Knowles | 1210 | 0 | $ 0.3465 | ||
| GA1210A272JXAAR31G | VISHAY | 1210 | 0 | $ 0.0858 | ||
| GA1210A272JXAAT31G | VISHAY | 1210 | 0 | $ 0.0858 | ||
| GA1210A272JBAAT31G | VISHAY | 1210 | 0 | $ 0.1002 | ||
| GA1210A272JBAAR31G | VISHAY | 1210 | 0 | $ 0.1002 | ||
| VJ1210A272JXAAT | VISHAY | 1210 | 0 | $ 0.1385 | ||
| VJ1210A272JBAAT4X | VISHAY | 1210 | 0 | $ 0.3266 | ||
| GA1210A272JXBAT31G | VISHAY | 1210 | 0 | $ 0.0858 | ||
| GA1210A272JXBAR31G | VISHAY | 1210 | 0 | $ 0.0858 | ||
| GA1210A272JBBAT31G | VISHAY | 1210 | 0 | $ 0.1002 | ||
| VJ1210A272JBBAT4X | VISHAY | 1210 | 0 | $ 0.1981 | ||
| 1210N272J500CT | Walsin | 1210 | 0 | $ 0.1391 | ||
| 1210N272J101CT | Walsin | 1210 | 0 | $ 0.1103 | ||
| CC1210JKNPO0BN272 | YAGEO | 1210 | 0 | $ 0.2387 |

