LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MA0603XR394J250 product image
Images for reference only

Meritek MA0603XR394J250RoHS

Manufacturer
MPN
MA0603XR394J250
LCSC Part #
C3838752
Packaging
0603
Customer #
Key Attributes
390nF X7R ±5% 25V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconMeritek MA0603XR394J250
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1334$ 0.13
200+$ 0.0517$ 10.34
500+$ 0.0499$ 24.95
1,000+$ 0.049$ 49.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerMeritek
Packaging0603
Capacitance390nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating25V

Features

AI Translation
  • Available in multiple sizes (0201 to 2225)
  • High capacitance for a given size
  • Lead-free termination (pure tin)
  • RoHS and halogen-free compliant

Applications

AI Translation
  • DC-DC converters
  • General digital circuits
  • Power supply bypass capacitors
  • Consumer electronics
  • Telecommunications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603B394K250CTWalsin060350$ 0.0183
TCC0603X7R394K500CTCCTC0603153,750$ 0.0162
0603B394K500NTFH06032,600$ 0.0117
0603B394J250CTWalsin06030$ 0.0731
MA0603XR394K250Meritek06030$ 0.0475
GCJ188R91E394KA01DmuRata06030$ 0.042