Meritek MA0805CG3R9D500
| Manufacturer | |
| MPN | MA0805CG3R9D500 |
| LCSC Part # | C3837876 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.9pF C0G 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0187 | $ 0.02 |
| 200+ | $ 0.0073 | $ 1.46 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG3R9C500NT | FH | 0805 | 3,700 | $ 0.0118 | ||
| C0805C399C5GACTU | KEMET | 0805 | 0 | $ 0.0662 | ||
| CBR08C399C5GAC | KEMET | 0805 | 0 | $ 0.0799 | ||
| CL21C3R9BBANNND | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0173 | ||
| VJ0805A3R9CLAAJ32 | VISHAY | 0805 | 0 | $ 0.9704 | ||
| VJ0805A3R9BLAAJ32 | VISHAY | 0805 | 0 | $ 1.8693 | ||
| VJ0805A3R9BXAPW1BC | VISHAY | 0805 | 0 | $ 0.0309 | ||
| VJ0805A3R9DXAPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A3R9CXAPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A3R9CXACW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| GA0805A3R9CXABC31G | VISHAY | 0805 | 0 | $ 0.035 | ||
| VJ0805A3R9DXACW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| GA0805A3R9BXABP31G | VISHAY | 0805 | 0 | $ 0.0788 | ||
| VJ0805A3R9DXAMC | VISHAY | 0805 | 0 | $ 0.0824 | ||
| VJ0805A3R9DXAMP | VISHAY | 0805 | 0 | $ 0.0824 | ||
| VJ0805A3R9DXAAP | VISHAY | 0805 | 0 | $ 0.0824 | ||
| GA0805A3R9BBABR31G | VISHAY | 0805 | 0 | $ 0.0922 | ||
| TCC0805COG3R9C500BT | CCTC | 0805 | 0 | $ 0.0068 | ||
| FN21N3R9B500PAG | PSA | 0805 | 0 | $ 0.0125 | ||
| FN21N3R9C500PAG | PSA | 0805 | 0 | $ 0.006 |

