Meritek MA0805XR332K160
| Manufacturer | |
| MPN | MA0805XR332K160 |
| LCSC Part # | C3837594 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0159 | $ 0.02 |
| 200+ | $ 0.0062 | $ 1.24 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0059 | $ 5.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R7BB332 | YAGEO | 0805 | 300 | $ 0.0062 | ||
| C0805C332K4RAC7800 | KEMET | 0805 | 0 | $ 0.0491 | ||
| C0805C332K4REC7800 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C332K4RECAUTO | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X332K4REC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X332K4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0534 | ||
| C0805X332K4REC7210 | KEMET | 0805 | 0 | $ 0.0581 | ||
| C0805C332K4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.049 | ||
| 0805Y0160332KXT | Knowles | 0805 | 0 | $ 0.1312 | ||
| 0805J0160332KXT | Knowles | 0805 | 0 | $ 0.109 | ||
| GA0805Y332KXJBP31G | VISHAY | 0805 | 0 | $ 0.0221 | ||
| GA0805Y332KBJBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y332KBJBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| VJ0805Y332KXJMP | VISHAY | 0805 | 0 | $ 0.0337 | ||
| VJ0805Y332KXJMC | VISHAY | 0805 | 0 | $ 0.0337 | ||
| VJ0805Y332KXJAP | VISHAY | 0805 | 0 | $ 0.0337 | ||
| VJ0805Y332KXJAC | VISHAY | 0805 | 0 | $ 0.0337 | ||
| VJ0805Y332KXJPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805Y332KXJCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| SH21B332K160CT | Walsin | 0805 | 0 | $ 0.0284 |

