Knowles 1210E123K251KHT
| Manufacturer | |
| MPN | 1210E123K251KHT |
| LCSC Part # | C3837534 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 12nF ±10% 250V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.597 | $ 1.60 |
| 200+ | $ 0.6182 | $ 123.64 |
| 500+ | $ 0.597 | $ 298.50 |
| 1,000+ | $ 0.5864 | $ 586.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C123KARACTU | KEMET | 1210 | 0 | $ 0.2197 | ||
| C1210C123KARAC7800 | KEMET | 1210 | 0 | $ 0.2762 | ||
| 1210J2500123KXR | Knowles | 1210 | 0 | $ 0.3104 | ||
| 1210J2500123KXT | Knowles | 1210 | 0 | $ 0.2489 | ||
| 1210Y2500123KXT | Knowles | 1210 | 0 | $ 0.2792 | ||
| 1210Y2500123KXR | Knowles | 1210 | 0 | $ 0.3202 | ||
| 1210J2500123KDR | Knowles | 1210 | 0 | $ 0.4662 | ||
| 1210J2500123KDT | Knowles | 1210 | 0 | $ 0.494 | ||
| 1210Y2500123KDR | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210Y2500123KDT | Knowles | 1210 | 0 | $ 0.5094 | ||
| 1210B123K251CT | Walsin | 1210 | 0 | $ 0.1391 | ||
| 1210J5000123KXR | Knowles | 1210 | 0 | $ 0.225 | ||
| 1210Y5000123KXR | Knowles | 1210 | 0 | $ 0.2266 | ||
| 1210J5000123KXT | Knowles | 1210 | 0 | $ 0.2433 | ||
| 1210Y5000123KXT | Knowles | 1210 | 0 | $ 0.2391 | ||
| VJ1210Y123KLEAJ32 | VISHAY | 1210 | 0 | $ 1.5373 | ||
| GA1210Y123KXEAR31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210Y123KXEAT31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210Y123KBEAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| VJ1210Y123KBEAT4X | VISHAY | 1210 | 0 | $ 0.2616 |

