LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 1210N472F101CT product image
Images for reference only

Walsin 1210N472F101CT

Manufacturer
WalsinAsian Brands
MPN
1210N472F101CT
LCSC Part #
C3837435
Packaging
1210
Customer #
Key Attributes
4.7nF C0G ±1% 100V 1210 Ceramic Capacitors RoHS
Datasheetpdf iconWalsin 1210N472F101CT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4591$ 0.46
200+$ 0.1788$ 35.76
500+$ 0.1713$ 85.65
1,000+$ 0.1682$ 168.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1210
Capacitance4.7nF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating100V

Introduction

AI Translation

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Features

AI Translation
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Applications

AI Translation
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1210N472G101CTWalsin12100$ 0.2095
1210N472K101CTWalsin12100$ 0.1179
1210N472J101CTWalsin12100$ 0.1234
1210B472J101CTWalsin12100$ 0.1391
1210B472K101CTWalsin12100$ 0.076
1210B472K201CTWalsin12100$ 0.0928
1210B472K251CTWalsin12100$ 0.076
1210B472J251CTWalsin12100$ 0.1407
1210B472M251CTWalsin12100$ 0.0928
1210B472K501CTWalsin12100$ 0.0887