KEMET C1812C203KGRLCAUTO
| Manufacturer | |
| MPN | C1812C203KGRLCAUTO |
| LCSC Part # | C3837428 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 20nF X7R ±10% 2kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 20nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 20nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0319 | $ 1.03 |
| 200+ | $ 0.4 | $ 80.00 |
| 500+ | $ 0.3864 | $ 193.20 |
| 1,000+ | $ 0.3788 | $ 378.80 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 20nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 20nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812X203KGRLC7800 | KEMET | 1812 | 0 | $ 1.7877 | ||
| C1812X203KGRLC7210 | KEMET | 1812 | 0 | $ 1.5531 | ||
| C1812X203KGRLCAUTO | KEMET | 1812 | 0 | $ 1.4455 | ||
| C1812X203KGRLCAUTO7210 | KEMET | 1812 | 0 | $ 1.5531 | ||
| C1812C203KGRLC7800 | KEMET | 1812 | 0 | $ 1.0243 | ||
| C1812X203MGRLC7210 | KEMET | 1812 | 0 | $ 1.5531 | ||
| C1812X203MGRLCAUTO7210 | KEMET | 1812 | 0 | $ 1.5531 | ||
| C1812X203MGRLC7800 | KEMET | 1812 | 0 | $ 1.7877 | ||
| C1812X203MGRLCAUTO | KEMET | 1812 | 0 | $ 1.7877 |

