Knowles 0805J0630470GCT
| Manufacturer | |
| MPN | 0805J0630470GCT |
| LCSC Part # | C3837385 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47pF C0G ±2% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1635 | $ 0.16 |
| 200+ | $ 0.0633 | $ 12.66 |
| 500+ | $ 0.0611 | $ 30.55 |
| 1,000+ | $ 0.06 | $ 60.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C470G1GACTU | KEMET | 0805 | 0 | $ 0.1442 | ||
| CBR08C470G1GAC | KEMET | 0805 | 0 | $ 0.331 | ||
| C0805C470G1GAC7800 | KEMET | 0805 | 0 | $ 0.1812 | ||
| C0805C470G2GACTU | KEMET | 0805 | 0 | $ 0.1791 | ||
| 0805J1000470GCT | Knowles | 0805 | 0 | $ 0.1635 | ||
| VJ0805A470GLBAJ32 | VISHAY | 0805 | 0 | $ 0.7162 | ||
| VJ0805A470GXBPW1BC | VISHAY | 0805 | 0 | $ 0.0524 | ||
| VJ0805A470GXBCW1BC | VISHAY | 0805 | 0 | $ 0.0584 | ||
| VJ0805A470GXBMT | VISHAY | 0805 | 0 | $ 0.1789 | ||
| VJ0805A470GXBMC | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805A470GXBAC | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805D470GXBAP | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D470GLBAP | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805D470GLBAC | VISHAY | 0805 | 0 | $ 0.5328 | ||
| VJ0805A470GLCAJ32 | VISHAY | 0805 | 0 | $ 0.8598 | ||
| VJ0805A470GXCMC | VISHAY | 0805 | 0 | $ 0.3076 | ||
| VJ0805A470GXCAC | VISHAY | 0805 | 0 | $ 0.1078 | ||
| VJ0805A470GXCMP | VISHAY | 0805 | 0 | $ 0.3076 | ||
| 0805N470G101CT | Walsin | 0805 | 0 | $ 0.0156 | ||
| HH21N470G101CT | Walsin | 0805 | 0 | $ 0.0221 |

