Meritek HC1206XR471K202
| Manufacturer | |
| MPN | HC1206XR471K202 |
| LCSC Part # | C3837199 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470pF X7R ±10% 2kV 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0652 | $ 0.07 |
| 200+ | $ 0.0252 | $ 5.04 |
| 500+ | $ 0.0244 | $ 12.20 |
| 1,000+ | $ 0.0239 | $ 23.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KKX7RDBB471 | YAGEO | 1206 | 15,580 | $ 0.0724 | ||
| 1206B471K202NT | FH | 1206 | 3,060 | $ 0.0555 | ||
| C1206C471KGRACTU | KEMET | 1206 | 1,000 | $ 0.0786 | ||
| FV31X471K202ECG | PSA | 1206 | 550 | $ 0.0174 | ||
| TCC1206X7R471K202FT | CCTC | 1206 | 200 | $ 0.014 | ||
| C1206C471KGRACAUTO | KEMET | 1206 | 35 | $ 0.0987 | ||
| C1206X471K202T | IHHEC | 1206 | 6 | $ 0.037 | ||
| 1206GC471KAT1A | Kyocera AVX | 1206 | 5 | $ 0.1478 | ||
| VBDD202W471K1GV001E | Johanson Dielectrics | 1206 | 0 | $ 0.022 | ||
| VPDD202W471K1GV001E | Johanson Dielectrics | 1206 | 0 | $ 0.43 | ||
| C1206X471KGRAC7800 | KEMET | 1206 | 0 | $ 0.186 | ||
| C1206X471KGRACAUTO | KEMET | 1206 | 0 | $ 0.2037 | ||
| C1206C471KGRAC7800 | KEMET | 1206 | 0 | $ 0.0483 | ||
| 1206Y2K00471KXT | Knowles | 1206 | 0 | $ 0.1824 | ||
| 1206J2K00471KXT | Knowles | 1206 | 0 | $ 0.1664 | ||
| TCC1206X7R471K202DTS | CCTC | 1206 | 0 | $ 0.012 | ||
| HHV1206R7471K202NSLJ | Chinocera | 1206 | 0 | $ 0.0252 | ||
| 1206B471K202NT | FH-BK(Guangdong Fenghua Bangke Elec) | 1206 | 0 | $ 0.0188 | ||
| 1206B471K202CT | Walsin | 1206 | 0 | $0.0038 $0.0134 | ||
| CS1206KKX7RDBB471 | YAGEO | 1206 | 0 | $ 0.0609 |

