Venkel C0201X7R250-471KNP
| Manufacturer | |
| MPN | C0201X7R250-471KNP |
| LCSC Part # | C3837076 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 470pF X7R 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0201 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0046 | $ 0.01 |
| 200+ | $ 0.0018 | $ 0.36 |
| 500+ | $ 0.0017 | $ 0.85 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0201 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0201KRX7R8BB471 | YAGEO | 0201 | 17,500 | $ 0.0033 | ||
| GRM033R71E471JA01D | muRata | 0201 | 14,700 | $ 0.0034 | ||
| FN03X471K250PLG | PSA | 0201 | 3,800 | $ 0.003 | ||
| GRM033R71E471KA01D | muRata | 0201 | 300 | $ 0.0045 | ||
| 0201B471K250CT | Walsin | 0201 | 100 | $ 0.0029 | ||
| MA0201XR471J250 | Meritek | 0201 | 0 | $ 0.0104 | ||
| GCM033R71E471KA03D | muRata | 0201 | 0 | $ 0.008 | ||
| GCM033R71E471MA03J | muRata | 0201 | 0 | $ 0.0082 | ||
| GCM033R71E471KA03J | muRata | 0201 | 0 | $ 0.0107 | ||
| GCM033R71E471MA03D | muRata | 0201 | 0 | $ 0.0097 | ||
| GRM033R71E471KA01J | muRata | 0201 | 0 | $ 0.0032 | ||
| GRM033R71E471MA01D | muRata | 0201 | 0 | $ 0.0022 | ||
| CL03B471KA3NNNC | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0031 | ||
| TMK063B7471KP-F | Taiyo Yuden | 0201 | 0 | $ 0.01 | ||
| CGA1A2X7R1E471M030BA | TDK | 0201 | 0 | $ 0.0075 | ||
| CGA1A2X7R1E471K030BA | TDK | 0201 | 0 | $ 0.005 | ||
| 0201B471K250NT | FH | 0201 | 0 | $ 0.001 | ||
| 0201B471M250CT | Walsin | 0201 | 0 | $ 0.0029 | ||
| 0201B471J250CT | Walsin | 0201 | 0 | $ 0.0041 | ||
| CC0201JRX7R8BB471 | YAGEO | 0201 | 0 | $ 0.0021 |

