LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 1206B335K100CT product image
Images for reference only

Walsin 1206B335K100CT

Manufacturer
WalsinAsian Brands
MPN
1206B335K100CT
LCSC Part #
C3836662
Packaging
1206
Customer #
Key Attributes
3.3uF X7R ±10% 10V 1206 Ceramic Capacitors RoHS
Datasheetpdf iconWalsin 1206B335K100CT
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.085$ 0.09
200+$ 0.0329$ 6.58
500+$ 0.0318$ 15.90
1,000+$ 0.0312$ 31.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1206
Capacitance3.3uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating10V

Introduction

AI Translation

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Features

AI Translation
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Applications

AI Translation
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206B335K250CTWalsin120610$ 0.0844
1206B335M100CTWalsin1206210$0.0068 $0.068
1206B335K160CTWalsin12060$ 0.0837
1206B335J100CTWalsin12060$ 0.1303
1206B335J160CTWalsin12060$ 0.1303
1206B335J250CTWalsin12060$ 0.1544
1206B335M160CTWalsin12060$ 0.087
1206B335M250CTWalsin12060$ 0.1157
1206X335K100CTWalsin12060$ 0.0747
1206X335K160CTWalsin12060$ 0.0747
1206X335K250CTWalsin12060$ 0.0747