VISHAY VJ1206A681JXEAR
| Manufacturer | |
| MPN | VJ1206A681JXEAR |
| LCSC Part # | C3836581 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF C0G ±5% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1748 | $ 0.17 |
| 200+ | $ 0.0677 | $ 13.54 |
| 500+ | $ 0.0653 | $ 32.65 |
| 1,000+ | $ 0.0641 | $ 64.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206JRNPOBBN681 | YAGEO | 1206 | 2,880 | $ 0.0353 | ||
| HC1206CG681J501 | Meritek | 1206 | 0 | $ 0.1007 | ||
| GRM31B5C2H681JW01L | muRata | 1206 | 0 | $ 0.0638 | ||
| GCM31A5C2J681JX01J | muRata | 1206 | 0 | $ 0.2246 | ||
| GCM31A5C2J681JX01D | muRata | 1206 | 0 | $ 0.0813 | ||
| C3216C0G2J681J085AA | TDK | 1206 | 0 | $ 0.0349 | ||
| C1206C0G501-681JNE | Venkel | 1206 | 0 | $ 0.0597 | ||
| GA1206A681JXEBT31G | VISHAY | 1206 | 0 | $ 0.0448 | ||
| GA1206A681JXEBR31G | VISHAY | 1206 | 0 | $ 0.0448 | ||
| GA1206A681JBEBR31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| GA1206A681JBEBT31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| VJ1206A681JBEAT4X | VISHAY | 1206 | 0 | $ 0.1305 | ||
| VJ1206A681JXEMT | VISHAY | 1206 | 0 | $ 0.1403 | ||
| VJ1206A681JXEMR | VISHAY | 1206 | 0 | $ 0.1403 | ||
| VJ1206A681JXEAT | VISHAY | 1206 | 0 | $ 0.1873 | ||
| VJ1206A681JLLAJ32 | VISHAY | 1206 | 0 | $ 1.116 | ||
| GA1206A681JXLBR31G | VISHAY | 1206 | 0 | $ 0.0448 | ||
| GA1206A681JBLBT31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| GA1206A681JBLBR31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| 1206N681J501CT | Walsin | 1206 | 0 | $0.0083 $0.0361 |

