Knowles 0805Y0100562KCT
| Manufacturer | |
| MPN | 0805Y0100562KCT |
| LCSC Part # | C3836161 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.6nF C0G ±10% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3429 | $ 0.34 |
| 200+ | $ 0.1327 | $ 26.54 |
| 500+ | $ 0.1281 | $ 64.05 |
| 1,000+ | $ 0.1258 | $ 125.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG562J500NT | FH | 0805 | 1,370 | $ 0.0799 | ||
| 0805Y0160562KCT | Knowles | 0805 | 0 | $ 0.3429 | ||
| 0805Y0250562KCT | Knowles | 0805 | 0 | $ 0.4065 | ||
| VJ0805A562KXJRW1BC | VISHAY | 0805 | 0 | $ 0.0965 | ||
| VJ0805A562KXJTW1BC | VISHAY | 0805 | 0 | $ 0.1086 | ||
| 0805N562K160CT | Walsin | 0805 | 0 | $ 0.041 | ||
| C2012C0G2E562K125AA | TDK | 0805 | 0 | $ 0.049 | ||
| 0805Y0100562JCT | Knowles | 0805 | 0 | $ 0.2313 | ||
| 0805J0100562JCT | Knowles | 0805 | 0 | $ 0.3393 | ||
| VJ0805A562JXQRW1BC | VISHAY | 0805 | 0 | $ 0.0699 | ||
| VJ0805A562JXQTW1BC | VISHAY | 0805 | 0 | $ 0.0786 | ||
| MA0805CG562J160 | Meritek | 0805 | 0 | $ 0.1011 | ||
| VJ0805A562JXJRW1BC | VISHAY | 0805 | 0 | $ 0.0965 | ||
| VJ0805A562JXJTW1BC | VISHAY | 0805 | 0 | $ 0.1086 | ||
| 0805N562J160CT | Walsin | 0805 | 0 | $ 0.0335 | ||
| C0805C562J3GACTU | KEMET | 0805 | 0 | $ 0.1424 | ||
| C0805C562J3GAC7800 | KEMET | 0805 | 0 | $ 0.1789 | ||
| 0805Y0250562JCT | Knowles | 0805 | 0 | $ 0.4366 | ||
| C2012C0G1E562J | TDK | 0805 | 0 | $ 0.7162 | ||
| C0805C0G250-562JNE | Venkel | 0805 | 0 | $ 0.0488 |

