TDK CGA3E1X8R1E334K080AE
| Manufacturer | |
| MPN | CGA3E1X8R1E334K080AE |
| LCSC Part # | C3836080 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 330nF X8R ±10% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0491 | $ 0.05 |
| 200+ | $ 0.019 | $ 3.80 |
| 500+ | $ 0.0184 | $ 9.20 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
C3836080 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCJ188R91E334KA01D | muRata | 0603 | 435 | $ 0.1279 | ||
| 0603B334K250NT | FH | 0603 | 64,000 | $ 0.0224 | ||
| CC0603KRX7R8BB334 | YAGEO | 0603 | 54,900 | $ 0.0237 | ||
| CL10B334KA8VPNC | Samsung Electro-Mechanics | 0603 | 5,100 | $ 0.0497 | ||
| CGA0603X7R334K250JT | HRE | 0603 | 5,000 | $ 0.0148 | ||
| CGA3E3X7R1E334KT0Y0N | TDK | 0603 | 300 | $ 0.0309 | ||
| GCG188R91E334KA01D | muRata | 0603 | 0 | $ 0.0582 | ||
| CGA3E1X8R1E334K080AD | TDK | 0603 | 0 | $ 0.0385 | ||
| C1608X8R1E334K080AE | TDK | 0603 | 0 | $ 0.0449 | ||
| CGA3E1X8R1E334K080AC | TDK | 0603 | 0 | $ 0.1074 | ||
| C1608X8R1E334K080AC | TDK | 0603 | 0 | $ 0.0418 | ||
| GCJ188R91E334MA01J | muRata | 0603 | 0 | $ 0.0422 | ||
| C1608X7R1E334KT000N | TDK | 0603 | 0 | $ 0.0502 | ||
| 0603X7R334K250NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0082 | ||
| TCC0603X7R334K250CT | CCTC | 0603 | 0 | $ 0.0057 | ||
| CSA0603X7R334K250JT | HRE | 0603 | 0 | $ 0.0062 | ||
| CSA0603X5R334K250JT | HRE | 0603 | 0 | $ 0.0083 | ||
| 0603B334K250CT | Walsin | 0603 | 0 | $ 0.0131 | ||
| 0603X334K250CT | Walsin | 0603 | 0 | $ 0.0105 | ||
| CC0603KRX5R8BB334 | YAGEO | 0603 | 0 | $ 0.0134 |

