Ckmtw B-3102R30P-A000
| Manufacturer | CkmtwAsian Brands |
| MPN | B-3102R30P-A000 |
| LCSC Part # | C383595 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH R/A 30POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x15P | |
| Number of Rows | 2 | |
| Row spacing | 2mm | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 15 | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x15P | |
| Number of Rows | 2 | |
| Row spacing | 2mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Number of PINs Per Row | 15 | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 796
796 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6954 | $ 0.70 |
| 10+ | $ 0.5586 | $ 5.59 |
| 30+ | $ 0.491 | $ 14.73 |
| 100+ | $ 0.425 | $ 42.50 |
| 500+ | $ 0.3847 | $ 192.35 |
| 1,000+ | $ 0.3638 | $ 363.80 |
Standard Packaging168/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x15P | |
| Number of Rows | 2 | |
| Row spacing | 2mm | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 15 | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x15P | |
| Number of Rows | 2 | |
| Row spacing | 2mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Number of PINs Per Row | 15 | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
C383595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



