Knowles 1825J0630153JCT
| Manufacturer | |
| MPN | 1825J0630153JCT |
| LCSC Part # | C3835202 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 15nF C0G ±5% 63V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5344 | $ 0.53 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.1998 | $ 99.90 |
| 1,000+ | $ 0.1966 | $ 196.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C153J1GACTU | KEMET | 1825 | 0 | $ 0.7255 | ||
| C1825C153J1GALTU | KEMET | 1825 | 0 | $ 1.0882 | ||
| C1825C153J1GAL7800 | KEMET | 1825 | 0 | $ 1.2811 | ||
| C1825C153J1GAC7800 | KEMET | 1825 | 0 | $ 0.8546 | ||
| 1825J0630153JCR | Knowles | 1825 | 0 | $ 3.0499 | ||
| 1825Y0630153JCT | Knowles | 1825 | 0 | $ 0.5994 | ||
| 1825Y1000153JCT | Knowles | 1825 | 0 | $ 0.5994 | ||
| 1825D153J101KHT | Knowles | 1825 | 0 | $ 12.7893 | ||
| 1825Y2000153JCT | Knowles | 1825 | 0 | $ 0.5867 | ||
| 1825J2500153JCT | Knowles | 1825 | 0 | $ 0.5264 | ||
| 1825J5000153JCT | Knowles | 1825 | 0 | $ 2.2102 | ||
| 1825J0630153GCT | Knowles | 1825 | 0 | $ 0.8419 | ||
| 1825Y0630153GCT | Knowles | 1825 | 0 | $ 0.9767 | ||
| 1825Y0630153GCR | Knowles | 1825 | 0 | $ 5.6152 | ||
| 1825J0630153GCR | Knowles | 1825 | 0 | $ 5.447 | ||
| 1825J1000153GCT | Knowles | 1825 | 0 | $ 0.8419 | ||
| 1825J1000153GCR | Knowles | 1825 | 0 | $ 5.8452 | ||
| 1825Y1000153GCT | Knowles | 1825 | 0 | $ 0.9767 | ||
| 1825Y2000153GCR | Knowles | 1825 | 0 | $ 6.4363 | ||
| 1825Y2000153GCT | Knowles | 1825 | 0 | $ 0.9561 |

