LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek HC0805CG331J501 product image
Images for reference only

Meritek HC0805CG331J501

Manufacturer
MPN
HC0805CG331J501
LCSC Part #
C3834385
Packaging
0805
Customer #
Key Attributes
330pF C0G ±5% 500V 0805 Ceramic Capacitors RoHS
Datasheetpdf iconMeritek HC0805CG331J501
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0781$ 0.08
200+$ 0.0303$ 6.06
500+$ 0.0292$ 14.60
1,000+$ 0.0287$ 28.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerMeritek
Packaging0805
Capacitance330pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating500V

Features

AI Translation
  • High voltage rating for given size.
  • High reliability and thermal stability.

Applications

AI Translation
  • DC-DC converter
  • High-voltage coupling/DC blocking
  • Backlight inverter
  • LAN/WLAN interface
  • Power supply
  • Snubber in high-frequency power converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FV21N331J102ECGPSA080512,170$ 0.0453
C0805C331JCGACAUTOKEMET08050$ 0.1505
C0805C331JCGAC7800KEMET08050$ 0.1174
HC0805CG331J631Meritek08050$ 0.0781
GCM21A5C2J331JX01DmuRata08050$ 0.0643
GA0805A331JXEBT31GVISHAY08050$ 0.0285
GA0805A331JBEBT31GVISHAY08050$ 0.0361
GA0805A331JBEBR31GVISHAY08050$ 0.0361
VJ0805A331JXEATVISHAY08050$ 0.0925
VJ0805A331JXEMTVISHAY08050$ 0.0905
VJ0805A331JXGAT5ZVISHAY08050$ 0.22
VJ0805A331JXRAT5ZVISHAY08050$ 0.2357
TCC0805COG331J501BTCCTC08050$ 0.0106
0805N331J631CTWalsin08050$ 0.0361
0805N331J102CTWalsin08050$ 0.0496
VJ0805A331GLEAJ32VISHAY08050$ 1.1546
GA0805A331GXEBR31GVISHAY08050$ 0.0496
GA0805A331GXEBT31GVISHAY08050$ 0.0496
GA0805A331GBEBR31GVISHAY08050$ 0.0596
GA0805A331GBEBT31GVISHAY08050$ 0.0596