Knowles 1210J1K00273MXT
| Manufacturer | |
| MPN | 1210J1K00273MXT |
| LCSC Part # | C3834199 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 27nF X7R ±20% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3483 | $ 0.35 |
| 200+ | $ 0.1348 | $ 26.96 |
| 500+ | $ 0.1301 | $ 65.05 |
| 1,000+ | $ 0.1277 | $ 127.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y1K00273MXT | Knowles | 1210 | 0 | $ 0.3836 | ||
| C1210C273KDRACTU | KEMET | 1210 | 0 | $ 0.3746 | ||
| C1210C273KDRAC7800 | KEMET | 1210 | 0 | $ 0.4713 | ||
| 1210J1K00273KXT | Knowles | 1210 | 0 | $ 0.3525 | ||
| 1210Y1K00273KXT | Knowles | 1210 | 0 | $ 0.4422 | ||
| 1210Y1K00273KST | Knowles | 1210 | 0 | $ 0.4849 | ||
| 1210Y1K00273JXT | Knowles | 1210 | 0 | $ 0.5708 | ||
| 1210J1K00273JXT | Knowles | 1210 | 0 | $ 0.451 | ||
| 1210J1K00273KXR | Knowles | 1210 | 0 | $ 0.3933 | ||
| 1210Y1K00273KXR | Knowles | 1210 | 0 | $ 0.4066 |

