KEMET C1206C302M1HACAUTO
| Producent | |
| Nr części prod. | C1206C302M1HACAUTO |
| Nr LCSC | C3833908 |
| Opak. | 1206 |
| Numer Klienta | |
| Klucz. cechy | 3nF X8R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Karta Katalogowa | |
| Części alternatywne | 19 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1206 | |
| Capacitance | 3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1206 | |
| Capacitance | 3nF |
| Typ | Opis | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Opis
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Funkcje
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Zastosowania
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.0417 | $ 0.04 |
| 200+ | $ 0.0162 | $ 3.24 |
| 500+ | $ 0.0156 | $ 7.80 |
| 1,000+ | $ 0.0153 | $ 15.30 |
Standardowa Obudowa4000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1206 | |
| Capacitance | 3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Ceramic Capacitors | |
| Producent | KEMET | |
| Opak. | 1206 | |
| Capacitance | 3nF |
| Typ | Opis | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Opis
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Funkcje
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Zastosowania
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| C1206C302M1HAC7800 | KEMET | 1206 | 0 | $ 0.0262 | ||
| C1206X302M1HAC7800 | KEMET | 1206 | 0 | $ 0.0419 | ||
| C1206X302M1HACAUTO | KEMET | 1206 | 0 | $ 0.0634 | ||
| C1206C302K1HACAUTO | KEMET | 1206 | 0 | $ 0.0326 | ||
| C1206X302K1HAC7800 | KEMET | 1206 | 0 | $ 0.0419 | ||
| C1206X302K1HACAUTO | KEMET | 1206 | 0 | $ 0.0495 | ||
| C1206C302K1HAC7800 | KEMET | 1206 | 0 | $ 0.032 | ||
| C1206C302J1HAC7800 | KEMET | 1206 | 0 | $ 0.0271 | ||
| C1206C302J1HACAUTO | KEMET | 1206 | 0 | $ 0.0335 | ||
| C1206X302J1HAC7800 | KEMET | 1206 | 0 | $ 0.0435 | ||
| C1206X302J1HACAUTO | KEMET | 1206 | 0 | $ 0.0654 | ||
| C1206C302G1HAC7800 | KEMET | 1206 | 0 | $ 0.0469 | ||
| C1206X302G1HAC7800 | KEMET | 1206 | 0 | $ 0.0714 | ||
| C1206C302G1HACAUTO | KEMET | 1206 | 0 | $ 0.0684 | ||
| C1206X302G1HACAUTO | KEMET | 1206 | 0 | $ 0.2164 | ||
| C1206C302F1HAC7800 | KEMET | 1206 | 0 | $ 0.0966 | ||
| C1206X302F1HAC7800 | KEMET | 1206 | 0 | $ 0.1396 | ||
| C1206X302F1HACAUTO | KEMET | 1206 | 0 | $ 0.1466 | ||
| C1206C302F1HACAUTO | KEMET | 1206 | 0 | $ 0.1002 |

