Knowles 2225J2000563KXT
| Manufacturer | |
| MPN | 2225J2000563KXT |
| LCSC Part # | C3833778 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 56nF X7R ±10% 200V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0195 | $ 1.02 |
| 200+ | $ 0.3948 | $ 78.96 |
| 500+ | $ 0.3806 | $ 190.30 |
| 1,000+ | $ 0.3742 | $ 374.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2000563KXR | Knowles | 2225 | 0 | $ 2.5225 | ||
| 2225Y2000563KXT | Knowles | 2225 | 0 | $ 1.0179 | ||
| 2225J2000563KDR | Knowles | 2225 | 0 | $ 3.6118 | ||
| 2225Y2000563KDT | Knowles | 2225 | 0 | $ 1.2716 | ||
| 2225J2000563KDT | Knowles | 2225 | 0 | $ 1.2732 | ||
| 2225J2500563KXR | Knowles | 2225 | 0 | $ 2.5225 | ||
| 2225J2500563KXT | Knowles | 2225 | 0 | $ 1.0195 | ||
| 2225Y2500563KXT | Knowles | 2225 | 0 | $ 1.0179 | ||
| 2225J2500563KDT | Knowles | 2225 | 0 | $ 1.2732 | ||
| 2225Y2500563KDR | Knowles | 2225 | 0 | $ 3.7229 | ||
| 2225Y2500563KDT | Knowles | 2225 | 0 | $ 1.2716 | ||
| 2225Y5000563KXR | Knowles | 2225 | 0 | $ 2.2319 | ||
| 2225Y5000563KXT | Knowles | 2225 | 0 | $ 0.7595 | ||
| 2225J5000563KXT | Knowles | 2225 | 0 | $ 0.6707 | ||
| 2225J5000563KDT | Knowles | 2225 | 0 | $ 1.2732 | ||
| 2225J5000563KDR | Knowles | 2225 | 0 | $ 3.1827 | ||
| 2225Y5000563KDR | Knowles | 2225 | 0 | $ 3.283 | ||
| VJ2225Y563KBCAT4X | VISHAY | 2225 | 0 | $ 2.1069 | ||
| VJ2225Y563KBEAT4X | VISHAY | 2225 | 0 | $ 2.1069 | ||
| VJ2225Y563KBLAT4X | VISHAY | 2225 | 0 | $ 2.2273 |

