Knowles 1825Y3K00820GCT
| Manufacturer | |
| MPN | 1825Y3K00820GCT |
| LCSC Part # | C3833503 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 82pF C0G ±2% 3kV 1825 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8736 | $ 0.87 |
| 200+ | $ 0.3393 | $ 67.86 |
| 500+ | $ 0.3267 | $ 163.35 |
| 1,000+ | $ 0.3203 | $ 320.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

