KEMET C0805C155K4PAC7800
| Manufacturer | |
| MPN | C0805C155K4PAC7800 |
| LCSC Part # | C3833474 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5uF X5R ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1091 | $ 0.11 |
| 200+ | $ 0.0423 | $ 8.46 |
| 500+ | $ 0.0408 | $ 20.40 |
| 1,000+ | $ 0.04 | $ 40.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805X5R155K250FT | CCTC | 0805 | 1,620 | $ 0.0225 | ||
| C0805C155K4PACTU | KEMET | 0805 | 0 | $ 0.0868 | ||
| C2012X5R1C155K125AA | TDK | 0805 | 0 | $ 0.0941 | ||
| CGA4J2X5R1C155K125AA | TDK | 0805 | 0 | $ 0.0407 | ||
| C2012X5R1E155K085AC | TDK | 0805 | 0 | $ 0.0364 | ||
| CGA4J3X5R1E155K125AB | TDK | 0805 | 0 | $ 0.0484 | ||
| C2012X5R1E155K125AA | TDK | 0805 | 0 | $ 0.0369 | ||
| C2012X5R1V155K125AB | TDK | 0805 | 0 | $ 0.084 | ||
| CGA4J3X5R1V155K125AB | TDK | 0805 | 0 | $ 0.0994 | ||
| CGA4J3X5R1H155K125AB | TDK | 0805 | 0 | $ 0.1079 | ||
| C2012X5R1H155K125AB | TDK | 0805 | 0 | $ 0.0889 | ||
| C2012X5R1C155M125AA | TDK | 0805 | 0 | $ 0.0722 | ||
| CGA4J2X5R1C155M125AA | TDK | 0805 | 0 | $ 0.0404 | ||
| C2012X5R1E155M125AA | TDK | 0805 | 0 | $ 0.0391 | ||
| CGA4J3X5R1E155M125AB | TDK | 0805 | 0 | $ 0.0484 | ||
| C2012X5R1E155M085AC | TDK | 0805 | 0 | $ 0.0364 | ||
| CGA4J3X5R1V155M125AB | TDK | 0805 | 0 | $ 0.1269 | ||
| C2012X5R1V155M125AB | TDK | 0805 | 0 | $ 0.085 | ||
| C2012X5R1H155M125AB | TDK | 0805 | 0 | $ 0.1154 | ||
| CGA4J3X5R1H155M125AB | TDK | 0805 | 0 | $ 0.141 |

