HGSEMI KA7500M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | KA7500M/TR |
| LCSC Part # | C383060 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | PWM power control circuit |
| Datasheet | HGSEMI KA7500M/TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 200mA | |
| Frequency - Switching | 1kHz~300kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 7V~35V | |
| Features | - | |
| Topology | Push-Pull | |
| Duty Cycle(Max) | 95% | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 200mA | |
| Frequency - Switching | 1kHz~300kHz | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | - | |
| Voltage - Supply | 7V~35V | |
| Features | - | |
| Topology | Push-Pull | |
| Duty Cycle(Max) | 95% | |
| Working Mode | PWM Modulation |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 200mA | |
| Frequency - Switching | 1kHz~300kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 7V~35V | |
| Features | - | |
| Topology | Push-Pull | |
| Duty Cycle(Max) | 95% | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 200mA | |
| Frequency - Switching | 1kHz~300kHz | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | - | |
| Voltage - Supply | 7V~35V | |
| Features | - | |
| Topology | Push-Pull | |
| Duty Cycle(Max) | 95% | |
| Working Mode | PWM Modulation |
Help & FeedbackShow similar products (0) >
C383060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



