AISHI ERH2WM470L25OT
| Manufacturer | AISHIAsian Brands |
| MPN | ERH2WM470L25OT |
| LCSC Part # | C383045 |
| Packaging | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 450V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 47uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,958
1,958 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5961$ 0.5485 | $ 0.55 |
| 10+ | $ 0.4827$ 0.4441 | $ 4.44 |
| 30+ | $ 0.4341$ 0.3994 | $ 11.98 |
| 250+ | $ 0.3742$ 0.3443 | $ 86.08 |
| 500+ | $ 0.3466$ 0.3189 | $ 159.45 |
| 1,000+ | $ 0.3304$ 0.3040 | $ 304.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 47uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 7.5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
C383045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



