TDK C5750X7R2E334K160KM
| Manufacturer | |
| MPN | C5750X7R2E334K160KM |
| LCSC Part # | C3830188 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 330nF X7R ±10% 250V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3026 | $ 0.30 |
| 200+ | $ 0.1171 | $ 23.42 |
| 500+ | $ 0.113 | $ 56.50 |
| 1,000+ | $ 0.111 | $ 111.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
C3830188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM55DR72E334KW01L | muRata | 2220 | 317 | $ 0.5259 | ||
| C2220C334KARAC7800 | KEMET | 2220 | 0 | $ 0.3098 | ||
| C2220C334KARACAUTO | KEMET | 2220 | 0 | $ 0.3233 | ||
| 2220J2500334KXT | Knowles | 2220 | 0 | $ 0.4407 | ||
| 2220Y2500334KXT | Knowles | 2220 | 0 | $ 0.5153 | ||
| 2220J2500334KDR | Knowles | 2220 | 0 | $ 3.8556 | ||
| 2220J2500334KDT | Knowles | 2220 | 0 | $ 1.2098 | ||
| 2220Y2500334KDT | Knowles | 2220 | 0 | $ 1.2098 | ||
| 2220J5000334KDR | Knowles | 2220 | 0 | $ 4.1597 | ||
| 2220J5000334KDT | Knowles | 2220 | 0 | $ 1.2985 | ||
| 2220Y5000334KDT | Knowles | 2220 | 0 | $ 1.297 | ||
| 2220Y5000334KDR | Knowles | 2220 | 0 | $ 4.2894 | ||
| 2220Y5000334KXR | Knowles | 2220 | 0 | $ 2.8586 | ||
| 2220Y5000334KXT | Knowles | 2220 | 0 | $ 0.6596 | ||
| 2220J5000334KXT | Knowles | 2220 | 0 | $ 0.45 | ||
| GRJ55DR72E334KWJ1L | muRata | 2220 | 0 | $ 0.5574 | ||
| GCJ55DR72E334KXJ1L | muRata | 2220 | 0 | $ 0.6558 | ||
| CGA9L3X7R2E334K160KA | TDK | 2220 | 0 | $ 0.2707 | ||
| C5750X7R2E334K160KA | TDK | 2220 | 0 | $ 0.2638 | ||
| VJ2220Y334KBPAT4X | VISHAY | 2220 | 0 | $ 2.3472 |

