PANASONIC EEE-FK1C221AL
| Manufacturer | |
| MPN | EEE-FK1C221AL |
| LCSC Part # | C3829449 |
| Packaging | SMD,D8xL6.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 220uF SMD,D8xL6.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL6.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 195mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL6.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 195mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2999 | $ 0.30 |
| 200+ | $ 0.1161 | $ 23.22 |
| 500+ | $ 0.112 | $ 56.00 |
| 1,000+ | $ 0.11 | $ 110.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL6.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 195mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL6.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 195mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RVT1C221M0806 | Honor Elec | SMD,D8xL6.5mm | 18,285 | $ 0.0903 | ||
| RYRVT16V220UF8*6 | Honor Elec | SMD,D8xL6.5mm | 865 | $ 0.082 | ||
| RYRVE16V220UF8*6 | Honor Elec | SMD,D8xL6.5mm | 815 | $ 0.144 | ||
| XT1C221M0806 | JARSON | SMD,D8xL6.5mm | 750 | $ 0.0639 | ||
| VEJ221M1CTR-0806 | Lelon | SMD,D8xL6.5mm | 2,560 | $ 0.0877 | ||
| VZH221M1CTR-0806L | Lelon | SMD,D8xL6.5mm | 5 | $ 0.1597 | ||
| VE-221M1CTR-0806 | Lelon | SMD,D8xL6.5mm | 2,755 | $ 0.1012 | ||
| RVE1C221M0806 | Honor Elec | SMD,D8xL6.5mm | 1,510 | $ 0.1499 | ||
| AFK227M16E16T-F | Cornell Dubilier Electronics | SMD,D8xL6.5mm | 0 | $ 0.3471 | ||
| UCD1C221MCL6GS | Nichicon | SMD,D8xL6.5mm | 0 | $ 0.1054 | ||
| EEE-FP1C221AL | PANASONIC | SMD,D8xL6.5mm | 0 | $ 0.327 |

