Cornell Dubilier Electronics AHA225M50B12T-F
| Manufacturer | |
| MPN | AHA225M50B12T-F |
| LCSC Part # | C3829217 |
| Packaging | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | ±20% 50V 2.2uF 90.5Ω@120Hz SMD,D4xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D4xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2.2uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 16mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 90.5Ω@120Hz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D4xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 16mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 90.5Ω@120Hz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1816 | $ 0.18 |
| 200+ | $ 0.0703 | $ 14.06 |
| 500+ | $ 0.0678 | $ 33.90 |
| 1,000+ | $ 0.0666 | $ 66.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D4xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2.2uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 16mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 90.5Ω@120Hz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D4xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 16mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 90.5Ω@120Hz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UWT1H2R2MCL1GB | Nichicon | SMD,D4xL5.4mm | 2,040 | $ 0.1048 | ||
| CS1H2R2M-CRC54 | ST(Semtech) | SMD,D4xL5.4mm | 4,300 | $ 0.0303 | ||
| VT1H2R2M-CRC54 | VT(Vertical Technology) | SMD,D4xL5.4mm | 220 | $ 0.0265 | ||
| RVE1H2R2M0405 | ROQANG | SMD,D4xL5.4mm | 3,460 | $0.0235 $0.0247 | ||
| RVT1H2R2M0405 | Honor Elec | SMD,D4xL5.4mm | 10,140 | $0.0340 $0.0357 | ||
| RYRVT50V2.2UF4*5 | Honor Elec | SMD,D4xL5.4mm | 1,480 | $ 0.0325 | ||
| CK050M2R2C5APKKKV00R | Su'scon | SMD,D4xL5.4mm | 1,400 | $ 0.0367 | ||
| EFVH050ADA2R2M0454 | FOLLON | SMD,D4xL5.4mm | 670 | $ 0.0372 | ||
| RVT1H2R2M0405 2.2UF 50V | DMBJ | SMD,D4xL5.4mm | 240 | $ 0.0324 | ||
| VT1H2R2MB054000CE0 | huawei group | SMD,D4xL5.4mm | 0 | $ 0.0389 | ||
| HY1H2R2MC040054MEO | HYNCDZ | SMD,D4xL5.4mm | 0 | $ 0.0415 | ||
| UWG1H2R2MCL1GB | Nichicon | SMD,D4xL5.4mm | 0 | $ 0.063 | ||
| UWZ1H2R2MCL1GB | Nichicon | SMD,D4xL5.4mm | 0 | $ 0.0424 | ||
| UUQ1H2R2MCL1GB | Nichicon | SMD,D4xL5.4mm | 0 | $ 0.1686 |

