PANASONIC EEV-FK1J151Q
| Manufacturer | |
| MPN | EEV-FK1J151Q |
| LCSC Part # | C3829035 |
| Packaging | SMD,D12.5xL14mm |
| Customer # | |
| Key Attributes | ±20% 63V 150uF SMD,D12.5xL14mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D12.5xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 150uF | |
| Ripple Current | 600mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D12.5xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 150uF | |
| Ripple Current | 600mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Durability: 105℃ 2000 to 5000 hours
- Low impedance (40% to 60% lower than FC series)
- Compact size (30% to 50% smaller than FC series)
- Vibration-proof products available on request (diameter 6.3 and above, 30G guaranteed)
- AEC-Q200 compliant
- RoHS compliant
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0611 | $ 1.06 |
| 10+ | $ 1.0415 | $ 10.42 |
| 30+ | $ 1.0285 | $ 30.86 |
| 100+ | $ 1.0138 | $ 101.38 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D12.5xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 150uF | |
| Ripple Current | 600mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D12.5xL14mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 150uF | |
| Ripple Current | 600mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Durability: 105℃ 2000 to 5000 hours
- Low impedance (40% to 60% lower than FC series)
- Compact size (30% to 50% smaller than FC series)
- Vibration-proof products available on request (diameter 6.3 and above, 30G guaranteed)
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

