LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LSI/CSI LS7166A product image
Images for reference only

LSI/CSI LS7166ARoHS

Manufacturer
MPN
LS7166A
LCSC Part #
C3828664
Packaging
DIP-20
Customer #
Key Attributes
4 40MHz DIP-20 Counters, Dividers RoHS
Datasheetpdf iconLSI/CSI LS7166A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1636$ 8.16
200+$ 3.1591$ 631.82
500+$ 3.0485$ 1524.25
1,000+$ 2.9939$ 2993.90
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerLSI/CSI
PackagingDIP-20
Logic Family-
Voltage - Supply3V~5.5V
DirectionUp Counter;Down Counter
Trigger TypeRising Edge;Falling Edge
Timing-
Operating Temperature0℃~+85℃
Reset-
Number of Elements4
Propagation Delay-
Count Rate40MHz
FeaturesProgrammable divide ratio;Multi-mode counting;Count value latch;Reset function

Introduction

AI Translation

The LS7166A is a CMOS 24-bit counter programmable to operate in a variety of functional modes. The operating mode is set by writing configuration data to the control registers (see Figure 8). There are three 6-bit and one 2-bit control registers for configuring functional modes. In addition to the control registers, there is a 5-bit status register that indicates the instantaneous state of the device. A 24-bit preset register is provided for presetting the counter and also serves as the divisor in modulo-N count mode. The device communicates with the master controller via an 8-bit tri-state bidirectional data bus through read and write operations. Additionally, discrete inputs and outputs facilitate instantaneous hardware control functions and instantaneous status indication.

Features

AI Translation
  • Programmable counting modes: non-quadrature, up/down, quadrature X1, X2 or X4, binary, BCD, 24-hour clock, modulo-N, and single-cycle.
  • Count frequency up to 40MHz in non-quadrature mode.
  • 24-bit counter, 24-bit preset register, and 24-bit comparator.
  • 8-bit bidirectional data bus for microcontroller interface.
  • Readable status register.
  • Carry, borrow, carry toggle, and borrow toggle outputs.
  • Compare and compare toggle outputs for counter-to-preset register equality comparison.
  • Programmable inputs for dynamic hardware control.
  • TTL and CMOS compatible I/O.
  • Operating voltage: 3V to 5.5V.
  • Package types: DIP (LS7166A), SOIC (LS7166A-S), TSSOP (LS7166A-TS24).