Rochester Electronics 54ALS162BJ/B
| Fabricante | |
| Cód. da peça | 54ALS162BJ/B |
| Nº LCSC | C3828561 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Counters, Dividers |
| Folha de Dados |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Fabricante | Rochester Electronics | |
| Emb. | - | |
| Logic Family | 54ALS | |
| Voltage - Supply | - | |
| Direction | - | |
| Trigger Type | - | |
| Timing | - | |
| Reset | - | |
| Operating Temperature | - | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | - | |
| Features | Synchronous counting |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Fabricante | Rochester Electronics | |
| Emb. | - | |
| Logic Family | 54ALS | |
| Voltage - Supply | - | |
| Direction | - | |
| Trigger Type | - |
| Tipo | Descrição | |
|---|---|---|
| Timing | - | |
| Reset | - | |
| Operating Temperature | - | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | - | |
| Features | Synchronous counting |
Descrição
Rochester-branded components are manufactured using die/wafers purchased from original suppliers, or Rochester wafers re-created based on original intellectual property. All re-creations are approved by the original component manufacturer (OCM). Products are tested using original factory test programs or Rochester-developed test solutions to ensure products meet or exceed OCM datasheet requirements. Rochester Electronics, LLC is committed to providing products that meet customer quality expectations, with performance comparable to those originally offered by industry manufacturers. The datasheet accompanying this document from the original manufacturer reflects the performance and specifications of the Rochester-manufactured version of this device. Rochester Electronics guarantees that its semiconductor products perform in accordance with the original OCM specifications. "Typical" values are provided for reference only. Certain minimum or maximum ratings may be based on product characterization, design, simulation, or sample testing.
Recursos
- Manufactured using original die/wafers or re-manufactured wafers
- Tested via original manufacturer test programs or Rochester-developed test solutions
- ISO-9001 and AS9120 certified
Aplicações
- Synchronous 4-bit decimal counter applications
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 82.0504 | $ 82.05 |
| 200+ | $ 31.7526 | $ 6350.52 |
| 500+ | $ 30.6375 | $ 15318.75 |
| 1,000+ | $ 30.086 | $ 30086.00 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Fabricante | Rochester Electronics | |
| Emb. | - | |
| Logic Family | 54ALS | |
| Voltage - Supply | - | |
| Direction | - | |
| Trigger Type | - | |
| Timing | - | |
| Reset | - | |
| Operating Temperature | - | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | - | |
| Features | Synchronous counting |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Fabricante | Rochester Electronics | |
| Emb. | - | |
| Logic Family | 54ALS | |
| Voltage - Supply | - | |
| Direction | - | |
| Trigger Type | - |
| Tipo | Descrição | |
|---|---|---|
| Timing | - | |
| Reset | - | |
| Operating Temperature | - | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Count Rate | - | |
| Features | Synchronous counting |
Descrição
Rochester-branded components are manufactured using die/wafers purchased from original suppliers, or Rochester wafers re-created based on original intellectual property. All re-creations are approved by the original component manufacturer (OCM). Products are tested using original factory test programs or Rochester-developed test solutions to ensure products meet or exceed OCM datasheet requirements. Rochester Electronics, LLC is committed to providing products that meet customer quality expectations, with performance comparable to those originally offered by industry manufacturers. The datasheet accompanying this document from the original manufacturer reflects the performance and specifications of the Rochester-manufactured version of this device. Rochester Electronics guarantees that its semiconductor products perform in accordance with the original OCM specifications. "Typical" values are provided for reference only. Certain minimum or maximum ratings may be based on product characterization, design, simulation, or sample testing.
Recursos
- Manufactured using original die/wafers or re-manufactured wafers
- Tested via original manufacturer test programs or Rochester-developed test solutions
- ISO-9001 and AS9120 certified
Aplicações
- Synchronous 4-bit decimal counter applications
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

