MOTOROLA MC74HC4060AF
| Manufacturer | |
| MPN | MC74HC4060AF |
| LCSC Part # | C3828121 |
| Packaging | SOIC-16-208mil |
| Customer # | |
| Key Attributes | Falling Edge 1 50MHz SOIC-16-208mil Counters, Dividers RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-208mil | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 180.4ns@6V,50pF | |
| Count Rate | 50MHz | |
| Features | Reset function;Low-power mode |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-208mil | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 180.4ns@6V,50pF | |
| Count Rate | 50MHz | |
| Features | Reset function;Low-power mode |
Introduction
The MC74HC4060A is identical in pinout to the standard CMOS MC14060B. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device consists of 14 master−slave flip−flops and an oscillator with a frequency that is controlled either by a crystal or by an RC circuit connected externally. The output of each flip−flop feeds the next and the frequency at each output is half of that of the preceding one. The state of the counter advances on the negative−going edge of the Osc In. The active−high Reset is asynchronous and disables the oscillator to allow very low power consumption during stand−by operation. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with Osc Out 2 of the HC4060A.
Features
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance With JEDEC Standard No. 7A Requirements
- Chip Complexity: 390 FETs or 97.5 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4011 | $ 0.40 |
| 200+ | $ 0.1553 | $ 31.06 |
| 500+ | $ 0.1498 | $ 74.90 |
| 1,000+ | $ 0.1471 | $ 147.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-208mil | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 180.4ns@6V,50pF | |
| Count Rate | 50MHz | |
| Features | Reset function;Low-power mode |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-16-208mil | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | Asynchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 180.4ns@6V,50pF | |
| Count Rate | 50MHz | |
| Features | Reset function;Low-power mode |
Introduction
The MC74HC4060A is identical in pinout to the standard CMOS MC14060B. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device consists of 14 master−slave flip−flops and an oscillator with a frequency that is controlled either by a crystal or by an RC circuit connected externally. The output of each flip−flop feeds the next and the frequency at each output is half of that of the preceding one. The state of the counter advances on the negative−going edge of the Osc In. The active−high Reset is asynchronous and disables the oscillator to allow very low power consumption during stand−by operation. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with Osc Out 2 of the HC4060A.
Features
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance With JEDEC Standard No. 7A Requirements
- Chip Complexity: 390 FETs or 97.5 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74HC4040DR | TI | SOIC-16-208mil | 1,293 | $ 0.5696 | ||
| MC74HC4020AFL1 | onsemi | SOIC-16-208mil | 0 | $ 0.206 | ||
| SN74HC4020PWR | TI | SOIC-16-208mil | 0 | $ 0.4082 | ||
| SN74LV4040ANSR | TI | SO-16-208mil | 0 | $ 2.6892 |

