LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Comus International PD6045-LC product image
Images for reference only

Comus International PD6045-LCRoHS

Manufacturer
MPN
PD6045-LC
LCSC Part #
C3825629
Packaging
-
Customer #
Key Attributes
Tilt Switches RoHS
Datasheetpdf iconComus International PD6045-LC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.198$ 41.20
200+$ 15.9438$ 3188.76
500+$ 15.3832$ 7691.60
1,000+$ 15.1059$ 15105.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Motion Sensors/Tilt Switches
ManufacturerComus International
Packaging-
Voltage - Supply5V~30V

Features

AI Translation
  • Environmental resistance
  • Housing material: ABS plastic
  • Construction: Epoxy encapsulation
  • Red wire: 16 AWG stranded copper, PVC insulation, positive DC connection
  • Black wire: 16 AWG stranded copper, PVC insulation, negative DC connection
  • All tolerances ±0.032 unless otherwise specified
  • Mechanical stress resistance
  • Limited vibration resistance
  • Reverse polarity protection