LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY LMF3D502W2851 product image
Images for reference only

VISHAY LMF3D502W2851

Manufacturer
MPN
LMF3D502W2851
LCSC Part #
C3824960
Packaging
-
Customer #
Key Attributes
Angle, Linear Position Measuring RoHS
Datasheetpdf iconVISHAY LMF3D502W2851
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 172.5825$ 172.58
200+$ 66.787$ 13357.40
500+$ 64.4401$ 32220.05
1,000+$ 63.281$ 63281.00
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerVISHAY
Packaging-
Features-

Introduction

AI Translation

LMF is a compact, precision motion sensor designed for easy integration into devices.

Features

AI Translation
  • Measurement range 25mm to 1000mm
  • High accuracy, from ±1% down to ±0.025%
  • Good repeatability
  • Simple and flexible installation
  • Inherently infinite resolution
  • Two-component design: sensing element and brush
  • Special designs available upon request