Melexis MLX90377GVE-ADB-300-RE
| Manufacturer | |
| MPN | MLX90377GVE-ADB-300-RE |
| LCSC Part # | C3824946 |
| Packaging | SIP-3 |
| Customer # | |
| Key Attributes | SIP-3 Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Packaging | SIP-3 | |
| Features | Multi-axis magnetic field detection;Programmable transmission;Signal filtering processing;Fault diagnosis | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Packaging | SIP-3 |
| Type | Description | |
|---|---|---|
| Features | Multi-axis magnetic field detection;Programmable transmission;Signal filtering processing;Fault diagnosis | |
| Voltage - Supply | 4.5V~5.5V |
Introduction
MLX90377 is a monolithic magnetic position sensor IC. It consists of a Triaxis® Hall magnetic front-end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and an output stage driver. The MLX90377 is sensitive to all three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz). This enables the MLX90377, combined with an appropriate magnetic circuit, to decode the absolute position of any moving magnet (e.g., rotational position from 0 to 360 degrees or linear displacement). It enables the design of contactless position sensors, which are frequently required in automotive and industrial applications. The MLX90377 offers 4 output modes. First, the IC supports (fast) SENT and SPC frames encoded in a safety sensor format. The output provides enhanced serial messages containing error codes and user-defined values. Through programming, the MLX90377 can also be configured to output a PWM signal. Finally, analog ratiometric output is also supported.
Features
- Triaxis® Hall technology
- On-chip signal processing for robust absolute position sensing
- Programmable measurement range
- Programmable linear transfer characteristics (4 or 8 multipoint or 16 or 32 segment linearization)
- Selectable (Fast) SENT, PWM, SPC, or ratiometric analog output modes
- Compliant with SAE J2716 APR2016 SENT standard
- Compliant with ISO 26262
- (Fast) SENT, PWM, SPC output modes support ASIL-C; analog output mode supports ASIL-B, with Safety Element out of Context (SEooC) capability
- Enhanced serial data communication
- Optional 48-bit ID number
- Single-chip — SOIC-8, DMP-4, SMP-3 packages; dual-chip (full redundancy) — TSSOP-16 package
- RoHS compliant
- Strong stray magnetic field immunity
Applications
Absolute rotary or linear position sensor, pedal position sensor, throttle position sensor, ride height position sensor, steering wheel position sensor
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0303 | $ 6.03 |
| 200+ | $ 2.3349 | $ 466.98 |
| 500+ | $ 2.2531 | $ 1126.55 |
| 1,000+ | $ 2.2121 | $ 2212.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Packaging | SIP-3 | |
| Features | Multi-axis magnetic field detection;Programmable transmission;Signal filtering processing;Fault diagnosis | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Packaging | SIP-3 |
| Type | Description | |
|---|---|---|
| Features | Multi-axis magnetic field detection;Programmable transmission;Signal filtering processing;Fault diagnosis | |
| Voltage - Supply | 4.5V~5.5V |
Introduction
MLX90377 is a monolithic magnetic position sensor IC. It consists of a Triaxis® Hall magnetic front-end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and an output stage driver. The MLX90377 is sensitive to all three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz). This enables the MLX90377, combined with an appropriate magnetic circuit, to decode the absolute position of any moving magnet (e.g., rotational position from 0 to 360 degrees or linear displacement). It enables the design of contactless position sensors, which are frequently required in automotive and industrial applications. The MLX90377 offers 4 output modes. First, the IC supports (fast) SENT and SPC frames encoded in a safety sensor format. The output provides enhanced serial messages containing error codes and user-defined values. Through programming, the MLX90377 can also be configured to output a PWM signal. Finally, analog ratiometric output is also supported.
Features
- Triaxis® Hall technology
- On-chip signal processing for robust absolute position sensing
- Programmable measurement range
- Programmable linear transfer characteristics (4 or 8 multipoint or 16 or 32 segment linearization)
- Selectable (Fast) SENT, PWM, SPC, or ratiometric analog output modes
- Compliant with SAE J2716 APR2016 SENT standard
- Compliant with ISO 26262
- (Fast) SENT, PWM, SPC output modes support ASIL-C; analog output mode supports ASIL-B, with Safety Element out of Context (SEooC) capability
- Enhanced serial data communication
- Optional 48-bit ID number
- Single-chip — SOIC-8, DMP-4, SMP-3 packages; dual-chip (full redundancy) — TSSOP-16 package
- RoHS compliant
- Strong stray magnetic field immunity
Applications
Absolute rotary or linear position sensor, pedal position sensor, throttle position sensor, ride height position sensor, steering wheel position sensor
C3824946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

