LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ECO156ESA102 product image
Images for reference only

VISHAY ECO156ESA102RoHS

Manufacturer
MPN
ECO156ESA102
LCSC Part #
C3824944
Packaging
-
Customer #
Key Attributes
Angle, Linear Position Measuring RoHS
Datasheetpdf iconVISHAY ECO156ESA102
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 277.6326$ 277.63
200+$ 107.441$ 21488.20
500+$ 103.6653$ 51832.65
1,000+$ 101.7986$ 101798.60
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerVISHAY
Packaging-
Features-

Introduction

AI Translation

"ECO" models are a series of rotary motion sensors designed for industrial applications. All mechanical and electrical parameters can be customized to your specifications.

Features

AI Translation
  • Available in 05, 09, and 13 size specifications
  • Long service life, up to 30 million cycles
  • Accuracy from ±1% to ±0.25%
  • Bushing or servo mounting types available
  • Rear terminals
  • Compliant with MIL-R-39023 and NFC 93-255