VISHAY PORH12050F473DB
| Manufacturer | |
| MPN | PORH12050F473DB |
| LCSC Part # | C3824896 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50mm Angle, Linear Position Measuring |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Supply | - | |
| Linear Range | 50mm | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Linear Range | 50mm | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Conductive plastic potentiometer technology, infinite resolution
- Anodized light alloy housing
- Precious metal multi-contact brush
- Stainless steel floating shaft
- Collar mounting
- Alternative stroke: UET = 72 mm, TET = 75.2 mm, mechanical stroke = 81 mm
- Alternative resistance values (Rn): 2.2 kΩ, 5 kΩ, 6.5 kΩ
- Alternative linearity
- Electrically independent dual track (= redundant)
- Center tap
- Dual-track electrical phase at U/2: 0.5U ± 0.7% U (PORR12 shaft output at 75.5 mm ± 1 mm), or 0.5U ± 0.5% U (PORR12), or up to ± 0.13% (track 1/track 2) (PORH12)
- Electrical connection: ≤ 0.05 Ω
- Electrical output via connector: Socapex plug: JT 06 RT 835 P023 (or equivalent), cable length 300 mm, 500 mm or 750 mm
- Special design supporting 200°C temperature peak
- Alternative shaft length: 12 mm (push shaft)
- Guided shaft
- Probe with return spring and tip available on request
- Alternative design including diameter 9.5 mm: RH9.5 version
- Special ruggedized version for harsh environmental conditions (vibration, shock, temperature): RR12 version
- Alternative wire lengths: 330 mm, 355 mm, 380 mm and 1 m
- Temperature coefficient: -200 ppm/°C ± 200 ppm/°C (depending on resistance value)
- Shorter strokes: 5 mm, 10 mm, 15 mm, 17 mm (UET = 16 mm)
- Variant with additional fine linewidth requirements (e.g., ± 0.1 mm on UET)
- RH12050 option with front pivot and rear pivot
- RH12100 option with roller pivot
- RH12025 option with radial output
- Option with bent sheath
- PORR09 option with bent sheath
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 816.8545 | $ 816.85 |
| 200+ | $ 764.7867 | $ 152957.34 |
| 500+ | $ 737.9096 | $ 368954.80 |
| 1,000+ | $ 724.6296 | $ 724629.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Supply | - | |
| Linear Range | 50mm | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Linear Range | 50mm | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Conductive plastic potentiometer technology, infinite resolution
- Anodized light alloy housing
- Precious metal multi-contact brush
- Stainless steel floating shaft
- Collar mounting
- Alternative stroke: UET = 72 mm, TET = 75.2 mm, mechanical stroke = 81 mm
- Alternative resistance values (Rn): 2.2 kΩ, 5 kΩ, 6.5 kΩ
- Alternative linearity
- Electrically independent dual track (= redundant)
- Center tap
- Dual-track electrical phase at U/2: 0.5U ± 0.7% U (PORR12 shaft output at 75.5 mm ± 1 mm), or 0.5U ± 0.5% U (PORR12), or up to ± 0.13% (track 1/track 2) (PORH12)
- Electrical connection: ≤ 0.05 Ω
- Electrical output via connector: Socapex plug: JT 06 RT 835 P023 (or equivalent), cable length 300 mm, 500 mm or 750 mm
- Special design supporting 200°C temperature peak
- Alternative shaft length: 12 mm (push shaft)
- Guided shaft
- Probe with return spring and tip available on request
- Alternative design including diameter 9.5 mm: RH9.5 version
- Special ruggedized version for harsh environmental conditions (vibration, shock, temperature): RR12 version
- Alternative wire lengths: 330 mm, 355 mm, 380 mm and 1 m
- Temperature coefficient: -200 ppm/°C ± 200 ppm/°C (depending on resistance value)
- Shorter strokes: 5 mm, 10 mm, 15 mm, 17 mm (UET = 16 mm)
- Variant with additional fine linewidth requirements (e.g., ± 0.1 mm on UET)
- RH12050 option with front pivot and rear pivot
- RH12100 option with roller pivot
- RH12025 option with radial output
- Option with bent sheath
- PORR09 option with bent sheath
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

