VISHAY LMF3D153W2851
| Manufacturer | |
| MPN | LMF3D153W2851 |
| LCSC Part # | C3824874 |
| Packaging | - |
| Customer # | |
| Key Attributes | 25mm~1000mm Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | - | |
| Current - Supply | - | |
| Linear Range | 25mm~1000mm | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Linear Range | 25mm~1000mm | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LMF is a compact, precision motion sensor designed for easy integration into devices.
Features
AI Translation
- Measurement range 25mm to 1000mm
- High accuracy, from ±1% to ±0.025%
- Excellent repeatability
- Simple and flexible installation
- Inherently infinite resolution
- Two-part construction: sensing element and wiper arm
- Special designs available upon request
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 172.5825 | $ 172.58 |
| 200+ | $ 66.787 | $ 13357.40 |
| 500+ | $ 64.4401 | $ 32220.05 |
| 1,000+ | $ 63.281 | $ 63281.00 |
Standard Packaging5/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | - | |
| Current - Supply | - | |
| Linear Range | 25mm~1000mm | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Temperature | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Linear Range | 25mm~1000mm | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LMF is a compact, precision motion sensor designed for easy integration into devices.
Features
AI Translation
- Measurement range 25mm to 1000mm
- High accuracy, from ±1% to ±0.025%
- Excellent repeatability
- Simple and flexible installation
- Inherently infinite resolution
- Two-part construction: sensing element and wiper arm
- Special designs available upon request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

