LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ MCR100-8-TA product image
  • MCR100-8-TA thumbnail 1
  • MCR100-8-TA thumbnail 2
  • MCR100-8-TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ MCR100-8-TARoHS

Manufacturer
JSCJAsian Brands
MPN
MCR100-8-TA
LCSC Part #
C382460
Packaging
TO-92-3
Customer #
Key Attributes
600V 0.8A TO-92-3
Datasheetpdf iconJSCJ MCR100-8-TA
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0647$ 0.65
100+$ 0.0509$ 5.09
300+$ 0.044$ 13.20
2,000+$ 0.0366$ 73.20
4,000+$ 0.0324$ 129.60
10,000+$ 0.0304$ 304.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSCJ
PackagingTO-92-3
Holding Current (Ih)5mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)30uA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)-
Gate Trigger Voltage (Vgt)800mV

Introduction

AI Translation

Logic level sensitive gate triac intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

Features

AI Translation
  • Blocking voltage to 400 V (MCR100-6)
  • RMS on-state current to 0.8 A
  • General purpose switching

Applications

AI Translation
  • General purpose switching
  • Phase control applications
  • Solid state relays