KEXIN AO3402
| Manufacturer | KEXINAsian Brands |
| MPN | AO3402 |
| LCSC Part # | C382313 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54.5pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 110mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54.5pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 110mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS (V)=30V
- ID = 4 A
- RDS(ON) < 55 mΩ (VGS = 10 V)
- RDS(ON) < 70 mΩ (VGS = 4.5 V)
- RDS(ON) < 110 mΩ (VGS = 2.5 V)
In-Stock: 2,200
2,200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0429 | $ 0.86 |
| 200+ | $ 0.035 | $ 7.00 |
| 600+ | $ 0.0306 | $ 18.36 |
| 3,000+ | $ 0.0256 | $ 76.80 |
| 9,000+ | $ 0.0233 | $ 209.70 |
| 21,000+ | $ 0.022 | $ 462.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54.5pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 110mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54.5pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 110mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 390pF | |
| Gate Charge(Qg) | 4.34nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS (V)=30V
- ID = 4 A
- RDS(ON) < 55 mΩ (VGS = 10 V)
- RDS(ON) < 70 mΩ (VGS = 4.5 V)
- RDS(ON) < 110 mΩ (VGS = 2.5 V)
C382313 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



