Qorvo CMD263P3
| Manufacturer | |
| MPN | CMD263P3 |
| LCSC Part # | C38220588 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | QFN-16(3x3) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(3x3) |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | QFN-16(3x3) |
Introduction
CMD263P3 is a broadband MMIC LNA in a leadless 3×3 mm plastic surface-mount QFN package. The device is ideal for microwave radio and C-band and X-band applications requiring small size and low power consumption. This broadband device provides over 22 dB of gain with an associated output 1 dB compression point of +11 dBm and a noise figure of 1.4 dB. The CMD263P3 is designed with 50 ohm matching, eliminating the need for external DC blocking and RF port matching.
Features
- Ultra-low noise figure
- Low current consumption
- High-gain wideband performance
- Single supply voltage: +3.6 V @ 32 mA
- Lead-free RoHS compliant 3×3 QFN package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 108.826 | $ 108.83 |
| 200+ | $ 43.423 | $ 8684.60 |
| 500+ | $ 41.9724 | $ 20986.20 |
| 1,000+ | $ 41.255 | $ 41255.00 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(3x3) |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | QFN-16(3x3) |
Introduction
CMD263P3 is a broadband MMIC LNA in a leadless 3×3 mm plastic surface-mount QFN package. The device is ideal for microwave radio and C-band and X-band applications requiring small size and low power consumption. This broadband device provides over 22 dB of gain with an associated output 1 dB compression point of +11 dBm and a noise figure of 1.4 dB. The CMD263P3 is designed with 50 ohm matching, eliminating the need for external DC blocking and RF port matching.
Features
- Ultra-low noise figure
- Low current consumption
- High-gain wideband performance
- Single supply voltage: +3.6 V @ 32 mA
- Lead-free RoHS compliant 3×3 QFN package
C38220588 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

