OMRON SS-01-3
| Manufacturer | |
| MPN | SS-01-3 |
| LCSC Part # | C3821005 |
| Packaging | - |
| Customer # | |
| Key Attributes | Round Plunger SPST-NO 125V Limit Switches RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9323 | $ 0.93 |
| 200+ | $ 0.3615 | $ 72.30 |
| 500+ | $ 0.3489 | $ 174.45 |
| 1,000+ | $ 0.3425 | $ 342.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Plunger | |
| Circuit | SPST-NO | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

