LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conta-Clip, Inc. 12532.1 product image
Images for reference only

Conta-Clip, Inc. 12532.1

Manufacturer
MPN
12532.1
LCSC Part #
C3817962
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
15A 300V Green 14~22 Through Hole 16 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS
Datasheetpdf iconConta-Clip, Inc. 12532.1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8212$ 4.82
200+$ 1.8667$ 373.34
500+$ 1.8015$ 900.75
1,000+$ 1.7682$ 1768.20
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerConta-Clip, Inc.
PackagingThrough Hole,P=5.08mm
Current Rating15A
Voltage Rating (Max)300V
ColorGreen
Number of Pins16P
Wire Gauge - AWG14~22
Mounting TypeThrough Hole
Number of PINs Per Row16
Number of Rows1
Pitch5.08mm

Introduction

AI Translation

Printed circuit board terminal, wire protection, number of poles: 16, width: 81.88 mm, color: green

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.