LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conta-Clip, Inc. 12449.4 product image
Images for reference only

Conta-Clip, Inc. 12449.4

Manufacturer
MPN
12449.4
LCSC Part #
C3817599
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
20A 300V Gray 12~22 Through Hole 17 1 7.5mm Through Hole,P=7.5mm Wire to Board RoHS
Datasheetpdf iconConta-Clip, Inc. 12449.4
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6666$ 6.67
200+$ 2.5803$ 516.06
500+$ 2.4894$ 1244.70
1,000+$ 2.4455$ 2445.50
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerConta-Clip, Inc.
PackagingThrough Hole,P=7.5mm
Current Rating20A
Voltage Rating (Max)300V
ColorGray
Number of Pins17P
Wire Gauge - AWG12~22
Mounting TypeThrough Hole
Number of PINs Per Row17
Number of Rows1
Pitch7.5mm

Introduction

AI Translation

PCB terminal with wire protection, 17 poles, width 128.2mm, dark gray

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.