NORDIC nRF51822-QFAA-R
| Manufacturer | |
| MPN | nRF51822-QFAA-R |
| LCSC Part # | C38167 |
| Packaging | QFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | Multiprotocol Bluetooth 4.0 low energy/2.4 GHz RF SoC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-48-EP(6x6) | |
| CPU Core | ARM Cortex-M0 | |
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-48-EP(6x6) |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-M0 | |
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Supply | 1.8V~3.6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.4 GHz transceiver
- -93 dBm sensitivity in Bluetooth low energy mode
- 250 kbps, 1 Mbps, 2 Mbps supported data rates
- TX Power -20 to +4 dBm in 4 dB steps
- TX Power -30 dBm Whisper mode
- 13 mA peak RX, 10.5 mA peak TX (0 dBm)
- RSSI (1 dB resolution)
- ARM Cortex-M0 32 bit processor
- 275 μA/MHz running from flash memory
- 150 μA/MHz running from RAM
- Serial Wire Debug (SWD)
- S100 series SoftDevice ready
- Memory: 256 kB or 128 kB embedded flash program memory, 16 kB RAM
- Support for non-concurrent multiprotocol operation
- On-air compatibility with nRF24L series
- Flexible Power Management: Supply voltage range 1.8 V to 3.6 V
- 2.5 μs wake-up using 16 MHz RCOSC
- 0.6 μA at 3 V OFF mode
- 1.2 μA at 3 V in OFF mode + 7 region RAM retention
- 2.6 μA at 3 V ON mode, all blocks IDLE
- 8/9/10 bit ADC - 8 configurable channels
- 31 General Purpose I/O Pins
- One 32 bit and two 16 bit timers with counter mode
- SPI Master/Slave
- Low power comparator
- Temperature sensor
- Two-wire Master (I2C compatible)
- UART (CTS/RTS)
- CPU independent Programmable Peripheral Interconnect (PPI)
- Quadrature Decoder (QDEC)
- AES HW encryption
- Real Timer Counter (RTC)
Applications
AI Translation
- Computer peripherals and I/O devices
- Mouse
- Keyboard
- Multi-touch trackpad
- Interactive entertainment devices
- Remote control
- 3D Glasses
- Gaming controller
- Personal Area Networks
- Health/fitness sensor and monitor devices
- Medical devices
- Key-fobs + wrist watches
- Remote control toys
In-Stock: 8,326
8,326 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0236 | $ 5.02 |
| 10+ | $ 4.2623 | $ 42.62 |
| 30+ | $ 3.81 | $ 114.30 |
| 100+ | $ 3.3529 | $ 335.29 |
| 500+ | $ 3.143 | $ 1571.50 |
| 1,000+ | $ 3.0471 | $ 3047.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-48-EP(6x6) | |
| CPU Core | ARM Cortex-M0 | |
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-48-EP(6x6) |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-M0 | |
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Supply | 1.8V~3.6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.4 GHz transceiver
- -93 dBm sensitivity in Bluetooth low energy mode
- 250 kbps, 1 Mbps, 2 Mbps supported data rates
- TX Power -20 to +4 dBm in 4 dB steps
- TX Power -30 dBm Whisper mode
- 13 mA peak RX, 10.5 mA peak TX (0 dBm)
- RSSI (1 dB resolution)
- ARM Cortex-M0 32 bit processor
- 275 μA/MHz running from flash memory
- 150 μA/MHz running from RAM
- Serial Wire Debug (SWD)
- S100 series SoftDevice ready
- Memory: 256 kB or 128 kB embedded flash program memory, 16 kB RAM
- Support for non-concurrent multiprotocol operation
- On-air compatibility with nRF24L series
- Flexible Power Management: Supply voltage range 1.8 V to 3.6 V
- 2.5 μs wake-up using 16 MHz RCOSC
- 0.6 μA at 3 V OFF mode
- 1.2 μA at 3 V in OFF mode + 7 region RAM retention
- 2.6 μA at 3 V ON mode, all blocks IDLE
- 8/9/10 bit ADC - 8 configurable channels
- 31 General Purpose I/O Pins
- One 32 bit and two 16 bit timers with counter mode
- SPI Master/Slave
- Low power comparator
- Temperature sensor
- Two-wire Master (I2C compatible)
- UART (CTS/RTS)
- CPU independent Programmable Peripheral Interconnect (PPI)
- Quadrature Decoder (QDEC)
- AES HW encryption
- Real Timer Counter (RTC)
Applications
AI Translation
- Computer peripherals and I/O devices
- Mouse
- Keyboard
- Multi-touch trackpad
- Interactive entertainment devices
- Remote control
- 3D Glasses
- Gaming controller
- Personal Area Networks
- Health/fitness sensor and monitor devices
- Medical devices
- Key-fobs + wrist watches
- Remote control toys
C38167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
