LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conta-Clip, Inc. 10166.1 product image
Images for reference only

Conta-Clip, Inc. 10166.1

Manufacturer
MPN
10166.1
LCSC Part #
C3816285
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
15A 300V Green 14~22 Through Hole 3 1 5mm Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconConta-Clip, Inc. 10166.1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1122$ 1.11
200+$ 0.4303$ 86.06
500+$ 0.4152$ 207.60
1,000+$ 0.4076$ 407.60
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerConta-Clip, Inc.
PackagingThrough Hole,P=5mm
Current Rating15A
Voltage Rating (Max)300V
ColorGreen
Number of Pins3P
Wire Gauge - AWG14~22
Mounting TypeThrough Hole
Number of PINs Per Row3
Number of Rows1
Pitch5mm

Features

AI Translation
  • With wire protection
  • 3 poles
  • Width: 15.6mm
  • Color: Green

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.