Fuji Electric 2MBI75VA170-50
| Manufacturer | |
| MPN | 2MBI75VA170-50 |
| LCSC Part # | C38155704 |
| Packaging | - |
| Customer # | |
| Key Attributes | 555W 75A 1.7kV Single IGBTs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | - | |
| Td(off) | 1.3us | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 1.25us | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Reverse Recovery Time(trr) | 140ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 8.2nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | - | |
| Td(off) | 1.3us | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 1.25us | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Reverse Recovery Time(trr) | 140ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 8.2nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AC switch
- High-speed switching
- Voltage-driven
- Low-inductance module construction
Applications
AI Translation
- Uninterruptible Power Supply
- Power Conversion System
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 71.2999 | $ 71.30 |
| 20+ | $ 69.2545 | $ 1385.09 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | - | |
| Td(off) | 1.3us | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 1.25us | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Reverse Recovery Time(trr) | 140ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 8.2nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | - | |
| Td(off) | 1.3us | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 1.25us | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Reverse Recovery Time(trr) | 140ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 8.2nF | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AC switch
- High-speed switching
- Voltage-driven
- Low-inductance module construction
Applications
AI Translation
- Uninterruptible Power Supply
- Power Conversion System
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

