Cornell Dubilier Electronics CGS292T250X4C
| Manufacturer | |
| MPN | CGS292T250X4C |
| LCSC Part # | C3815474 |
| Packaging | Screw Terminals,D76.2xL104.78mm |
| Customer # | |
| Key Attributes | -10%~+50% 250V 2900uF 50mΩ@120Hz Screw Terminals,D76.2xL104.78mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL104.78mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2900uF | |
| Ripple Current | 8A@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL104.78mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2900uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 8A@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 84.8959 | $ 84.90 |
| 200+ | $ 32.8541 | $ 6570.82 |
| 500+ | $ 31.6996 | $ 15849.80 |
| 1,000+ | $ 31.1284 | $ 31128.40 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL104.78mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2900uF | |
| Ripple Current | 8A@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL104.78mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2900uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 8A@120Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@120Hz | |
| Height - Seated (Max) | 104.78mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGS292T250W4L | Cornell Dubilier Electronics | Screw Terminals,D63.5xL117.48mm | 0 | $ 55.3563 | ||
| 550C292T250BC2B | Cornell Dubilier Electronics | Screw Terminals,D50.8xL104.78mm | 0 | $ 141.0727 | ||
| CGS292T250V3L | Cornell Dubilier Electronics | Screw Terminals,D50.8xL92.08mm | 0 | $ 52.7157 | ||
| E36D251LPN292TDA5U | NCC | Screw Terminals,D63.5xL105mm | 0 | $ 34.2541 | ||
| CGH292T250V3L | Cornell Dubilier Electronics | Screw Terminals,D50.8xL92.08mm | 0 | $ 57.725 |

