NCC E36D251HPN153MED0U
| Manufacturer | |
| MPN | E36D251HPN153MED0U |
| LCSC Part # | C3815468 |
| Packaging | Screw Terminals,D76.2xL130mm |
| Customer # | |
| Key Attributes | ±20% 250V 15000uF 12.6mΩ@120Hz Screw Terminals,D76.2xL130mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL130mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 15000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 18.76A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12.6mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL130mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 15000uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 18.76A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12.6mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 65.5613 | $ 65.56 |
| 200+ | $ 25.3724 | $ 5074.48 |
| 500+ | $ 24.48 | $ 12240.00 |
| 1,000+ | $ 24.0406 | $ 24040.60 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL130mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 15000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 18.76A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12.6mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL130mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 15000uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 18.76A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 12.6mΩ@120Hz | |
| Height - Seated (Max) | 130mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D251HPC153MED0U | NCC | Screw Terminals,D76.2xL130mm | 0 | $ 67.74 | ||
| E36D251CHN153MED0U | NCC | Screw Terminals,D76.2xL130mm | 0 | $ 61.1256 | ||
| E36D251CHS153MED0U | NCC | Screw Terminals,D76.2xL130mm | 0 | $ 62.4549 | ||
| E32D251HPN153MED0U | NCC | Screw Terminals,D76.2xL130.18mm | 0 | $ 67.9021 | ||
| E36D251LPN153TED0U | NCC | Screw Terminals,D76.2xL130mm | 0 | $ 62.1307 | ||
| 500C153M250DP2E | Cornell Dubilier Electronics | Screw Terminals,D76.2xL150.8mm | 0 | $ 117.2196 | ||
| CGS153T250X5R | Cornell Dubilier Electronics | Screw Terminals,D76.2xL149.23mm | 0 | $ 246.3864 | ||
| E36D301HLN153MEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 71.0248 | ||
| MAL210253153E3 | VISHAY | Screw Terminals,D76xL151.7mm | 0 | $ 154.0013 | ||
| MAL210233153E3 | VISHAY | Screw Terminals,D76xL151.7mm | 0 | $ 152.8146 |

